Filter Your Search
1 - 2 of 2 results
|
GS71108AJ-8IT
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 105 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.93 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71108AJ-8I
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 105 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.93 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, SOJ32,.44 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 |