Filter Your Search
1 - 2 of 2 results
|
GS71108ATP-10IT
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 85 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 32 | PLASTIC/EPOXY | LSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.27 mm | 20.95 mm | 10.16 mm | GSI TECHNOLOGY | TSOP2 | LSOP, TSOP32,.46 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71108ATP-10I
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 85 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 32 | PLASTIC/EPOXY | LSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.27 mm | 20.95 mm | 10.16 mm | GSI TECHNOLOGY | TSOP2 | LSOP, TSOP32,.46 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 |