Filter Your Search
1 - 10 of 20 results
|
GS71116AU-7IT
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 7 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 150 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71116AU-8I
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71116AU-8
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 125 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS71116AU-10I
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 105 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71116AU-10IT
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 105 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71116AU-8IT
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71116AU-6
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 6 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
GS71116AU-7
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 7 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 145 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS71116AU-6T
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 6 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||
|
GS71116AU-10T
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 |