Filter Your Search
1 - 1 of 1 results
|
GS73024AB-10T
GSI Technology
|
Check for Price | No | No | Obsolete | 3.1457 Mbit | 24 | 128KX24 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |