Filter Your Search
1 - 4 of 4 results
|
GS74108AJ-8T
GSI Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 70 °C | 220 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.47 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS74108AJ-8
GSI Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 70 °C | 220 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.47 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS74108AJ-8I
GSI Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.47 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS74108AJ-8IT
GSI Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 23.47 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |