Filter Your Search
1 - 10 of 24 results
|
GS78116AB-12I
GSI Technology
|
$32.6453 | No | No | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 12 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | GSI TECHNOLOGY | ||
|
GS78116AGB-8IT
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 8 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS78116AB-10I
GSI Technology
|
Check for Price | No | No | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 10 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS78116AGB-12T
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 12 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS78116AGB-8I
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 8 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS78116AGB-10IT
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 10 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS78116AB-10T
GSI Technology
|
Check for Price | No | No | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 10 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 70 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS78116AGB-10T
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 10 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS78116AB-8IT
GSI Technology
|
Check for Price | No | No | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 8 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS78116AGB-10I
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 10 ns | STANDARD SRAM | THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT. | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |