Filter Your Search
1 - 4 of 4 results
|
GS8160Z36DGT-333IV
GSI Technology
|
Check for Price | Yes | Active | GSI TECHNOLOGY | , | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||
|
GS8160Z36DGT-333IT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 4.5 ns | ZBT SRAM | PIPELINE ARCHITECTURE, FLOW-THROUGH, ALSO OPERATES AT 3.3V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 | ||||||
|
GS8160Z36DGT-333I
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 4.5 ns | ZBT SRAM | PIPELINE ARCHITECTURE, FLOW-THROUGH, ALSO OPERATES AT 3.3V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | QFP | 100 | GSI TECHNOLOGY | ||
|
GS8160Z36DGT-333IVT
GSI Technology
|
Check for Price | Active | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.41 |