Filter Your Search
1 - 8 of 8 results
|
GS816118DGT-150IV
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | CACHE SRAM | ALSO OPERATES AT 2.5V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS816118DGT-150VT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | CACHE SRAM | ALSO OPERATES AT 2.5V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
GS816118DGT-150IVT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | CACHE SRAM | ALSO OPERATES AT 2.5V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
GS816118DGT-150
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | CACHE SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS816118DGT-150IT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | CACHE SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
GS816118DGT-150T
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | CACHE SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
GS816118DGT-150I
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 7.5 ns | CACHE SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 3.3V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS816118DGT-150V
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 7.5 ns | CACHE SRAM | ALSO OPERATES AT 2.5V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 |