Filter Your Search
1 - 2 of 2 results
|
GS8162Z72CC-200VT
GSI Technology
|
Check for Price | No | No | Active | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8162Z72CC-200V
GSI Technology
|
Check for Price | No | No | Active | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 |