Filter Your Search
1 - 4 of 4 results
|
GS8170LW72C-200IT
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.25 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8170LW72C-200
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.25 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8170LW72C-200I
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.25 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8170LW72C-200T
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.8 V | 2.25 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |