Filter Your Search
1 - 10 of 16 results
|
GS8170S18B-300IT
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 5.5 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
GS8170S18B-300T
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 5.5 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8170S18B-333
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 5 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8170S18B-250IT
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 6.7 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
GS8170S18B-250I
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 6.7 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
GS8170S18B-250
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 6.7 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8170S18B-300I
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 5.5 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
GS8170S18B-300
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 5.5 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8170S18B-250T
GSI Technology
|
Check for Price | No | Active | 18.8744 Mbit | 18 | 1MX18 | 6.7 ns | ZBT SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | GSI TECHNOLOGY | BGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8170S18B-275IT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 6 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | LBGA, BGA209,11X19,40 | compliant | 3A991.B.2.A | 8542.32.00.41 |