Filter Your Search
1 - 10 of 64 results
|
GS8180Q18D-333T
GSI Technology
|
Check for Price | No | Active | 3 | 235 | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
GS8180Q18GD-167T
GSI Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 2.5 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||
|
GS8180Q18D-150
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 2.5 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | 13 X 15 MM, 1 MM PITCH, FPBGA-165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||||
|
GS8180Q18D-100IT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 3 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||
|
GS8180Q18D-300T
GSI Technology
|
Check for Price | No | Active | 3 | 235 | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
GS8180Q18D-133T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 3 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||
|
GS8180Q18B-333IT
GSI Technology
|
Check for Price | No | Active | 3 | 220 | GSI TECHNOLOGY | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||
|
GS8180Q18GD-167
GSI Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 2.5 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||
|
GS8180Q18D-100I
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 3 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||
|
GS8180Q18GD-133T
GSI Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 3 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 |