Filter Your Search
1 - 4 of 4 results
|
GS8182D18D-200I
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8182D18D-200IT
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8182D18D-200
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8182D18D-200T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |