Filter Your Search
1 - 2 of 2 results
|
GS820E32AQ-4I
GSI Technology
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 11 ns | 66 MHz | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 215 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS820E32AQ-4IT
GSI Technology
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 11 ns | 66 MHz | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3.14 V | 215 µA | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |