Filter Your Search
1 - 2 of 2 results
|
GS82583ED36GK-625I
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 36 | 8MX36 | 1.2 V | QDR SRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.25 V | 1.15 V | CMOS | R-PBGA-B260 | e1 | 260 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | HBGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY | ||||
|
GS82583ED36GK-625
GSI Technology
|
Check for Price | Yes | Active | 301.9899 Mbit | 36 | 8MX36 | 1.2 V | QDR SRAM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.25 V | 1.15 V | CMOS | OTHER | R-PBGA-B260 | e1 | 85 °C | 260 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | HBGA, | compliant | 3A991.B.2.B | 8542.32.00.41 |