Parametric results for: GS832018T-250V under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs832018t250v
Select parts from the table below to compare.
Compare
Compare
GS832018T-250V
GSI Technology
Check for Price No Obsolete 37.7487 Mbit 18 2MX18 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS832018T-250VT
GSI Technology
Check for Price No Obsolete 37.7487 Mbit 18 2MX18 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41