Parametric results for: GS832118AD-250V under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs832118ad250v
Select parts from the table below to compare.
Compare
Compare
GS832118AD-250V
GSI Technology
Check for Price No Active 37.7487 Mbit 18 2MX18 1.8 V 5.5 ns CACHE SRAM PIPELINE OR FLOW THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5 SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS OTHER R-PBGA-B165 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.B 8542.32.00.41
GS832118AD-250VT
GSI Technology
Check for Price Active 37.7487 Mbit 18 2MX18 1.8 V 5.5 ns CACHE SRAM PIPELINE OR FLOW THROUGH ARCHITECTURE; ALSO OPERATES AT 2.5 SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS OTHER R-PBGA-B165 Not Qualified 85 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41