Filter Your Search
1 - 1 of 1 results
|
GS8321E32AGD-400IT
GSI Technology
|
Check for Price | Yes | Yes | Active | 33.5544 Mbit | 32 | 1MX32 | 2.5 V | 4 ns | 400 MHz | CACHE SRAM | IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.3 V | 370 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |