Filter Your Search
1 - 8 of 8 results
|
GS8321Z18GE-150I
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 8.5 ns | 150 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.3 V | 210 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8321Z18GE-150VT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8321Z18GE-150IT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 8.5 ns | 150 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.3 V | 210 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8321Z18GE-150T
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 8.5 ns | 150 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.3 V | 190 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8321Z18GE-150IVT
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
GS8321Z18GE-150V
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8321Z18GE-150IV
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
GS8321Z18GE-150
GSI Technology
|
Check for Price | Yes | Yes | Obsolete | 37.7487 Mbit | 18 | 2MX18 | 2.5 V | 8.5 ns | 150 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.3 V | 190 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |