Filter Your Search
1 - 4 of 4 results
|
GS832272C-166I
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 72 | 512KX72 | 2.5 V | 8 ns | 166 MHz | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.38 V | 300 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS832272C-166IVT
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 72 | 512KX72 | 1.8 V | 8 ns | CACHE SRAM | FLOW-THROUGH OR PIELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS832272C-166IV
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 72 | 512KX72 | 1.8 V | 8 ns | CACHE SRAM | FLOW-THROUGH OR PIELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
GS832272C-166IT
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 72 | 512KX72 | 2.5 V | 8 ns | 166 MHz | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.38 V | 300 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | BGA209,11X19,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, BGA209,11X19,40 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 |