Filter Your Search
1 - 2 of 2 results
|
GS8324Z36B-166I
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 8.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8324Z36B-166IT
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 8.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT CAN ALSO OPERATE WITH 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |