Parametric results for: GS840H32AT-166I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs840h32at166i
Select parts from the table below to compare.
Compare
Compare
GS840H32AT-166IT
GSI Technology
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 3.3 V 8.5 ns 166 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 320 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
GS840H32AT-166I
GSI Technology
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 3.3 V 8.5 ns 166 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 320 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41