Filter Your Search
1 - 2 of 2 results
|
GS840H36AT-100IT
GSI Technology
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 200 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS840H36AT-100I
GSI Technology
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 12 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 200 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |