Filter Your Search
1 - 2 of 2 results
|
GS8662QT10BD-333IT
GSI Technology
|
Check for Price | No | No | Active | 75.4975 Mbit | 9 | 8MX9 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8662QT10BD-333I
GSI Technology
|
Check for Price | No | No | Active | 75.4975 Mbit | 9 | 8MX9 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 |