Filter Your Search
1 - 2 of 2 results
|
GS8662T08E-300IT
GSI Technology
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1MM PITCH, FPBGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8662T08E-300I
GSI Technology
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1MM PITCH, FPBGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |