Filter Your Search
1 - 2 of 2 results
|
GS88037CGT-333IT
GSI Technology
|
Check for Price | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 2 ns | 333 MHz | CACHE SRAM | PIPELINED ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 2.3 V | 260 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS88037CGT-333I
GSI Technology
|
Check for Price | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 2 ns | 333 MHz | CACHE SRAM | PIPELINED ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 2.3 V | 260 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY |