Parametric results for: GS88218CGB-333I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs88218cgb333i
Select parts from the table below to compare.
Compare
Compare
GS88218CGB-333I
GSI Technology
Check for Price Yes Yes Active 9.4372 Mbit 18 512KX18 2.5 V 4.5 ns CACHE SRAM PIPELINED/FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.77 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.B 8542.32.00.41
GS88218CGB-333IT
GSI Technology
Check for Price Yes Yes Active 9.4372 Mbit 18 512KX18 2.5 V 4.5 ns CACHE SRAM PIPELINED/FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.77 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41