Filter Your Search
1 - 2 of 2 results
|
GSF1.1001.61.21
Schurter Electronic Components
|
Check for Price | Active | 3 | FEMALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | 10A, 250VAC | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | 0.906 inch | 2.24 inch | 1.2 inch | SCHURTER AG | compliant | ||||||||||
|
GSF1.1001.61
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | ROHS COMPLIANT |