Filter Your Search
1 - 10 of 12 results
|
|
GSFN3712
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 12 A | 20 mΩ | 14 mJ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 48 A | SWITCHING | SILICON | 39 ns | 19 ns | S-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | FLAT | DUAL | EAR99 | 2019-09-18 | ||
|
|
GSFN3019
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 30 A | 19 mΩ | 54 mJ | 180 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | 120 A | SWITCHING | SILICON | 113 ns | 47 ns | S-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | FLAT | DUAL | EAR99 | |||
|
|
GSFN3908
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 48 A | 7.8 mΩ | 45 mJ | 160 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 192 A | SWITCHING | SILICON | 68 ns | 33 ns | R-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | |||
|
|
GSFN3104
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 80 A | 4 mΩ | 200 mJ | 210 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 320 A | SWITCHING | SILICON | S-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | FLAT | DUAL | EAR99 | |||||
|
|
GSFN3912
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 25 A | 18 mΩ | 32 mJ | 45 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 21 W | 100 A | SWITCHING | SILICON | 39 ns | 19 ns | R-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | |||
|
|
GSFN3904
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 80 A | 3.8 mΩ | 125 mJ | 255 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 W | 320 A | SWITCHING | SILICON | 106 ns | 61 ns | S-PDSO-F8 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | FLAT | DUAL | EAR99 | |||
|
|
GSFN3013
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 40 A | 13 mΩ | 100 mJ | 131 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 160 A | SWITCHING | SILICON | S-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | FLAT | DUAL | EAR99 | ||||||
|
|
GSFN3906
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 60 A | 9 mΩ | 88 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 240 A | SWITCHING | SILICON | 85 ns | 42 ns | R-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | |||
|
|
GSFN3812
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 20 A | 20 mΩ | 14 mJ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 80 A | SWITCHING | SILICON | 39 ns | 19 ns | R-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | |||
|
|
GSFN3007
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 80 A | 6.1 mΩ | 400 mJ | 220 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 320 A | SWITCHING | SILICON | R-PDSO-F8 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 |