Filter Your Search
1 - 10 of 2,084 results
|
3016-34G00Y11A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 34 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 2.693 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BB8044FG355-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 44 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT & TAPE/REEL PKG | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.2926 mm | FLASH inch | SURFACE MOUNT | 0.161 inch | 0.14 inch | 0.787 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BB8088FG355-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 88 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | POLYAMIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT & TAPE/REEL PKG | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -20 °C | 105 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.2926 mm | FLASH inch | SURFACE MOUNT | 0.161 inch | 0.14 inch | 1.48 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
3016-20G15B11A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 1.996 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
3016-30C10B11A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 30 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 2.494 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FHDR14G1-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.498 inch | 0.72 inch | 0.126 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FHDS22G3-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD FLASH | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.169 inch | 0.866 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
3016-34G00Y12A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 34 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 2.693 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SCP20GS3-R
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.352 inch | 0.358 inch | 1.3 inch | 0.122 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PHSS37G3
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 37 | 1 | 3.9878 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 3.429 mm | SURFACE MOUNT | 0.079 inch | 0.106 inch | 2.913 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 |