Filter Your Search
1 - 1 of 1 results
|
GT25C16-2UDLI-TR
Giantec Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 2.5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | GIANTEC SEMICONDUCTOR INC | SON | DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |