Filter Your Search
1 - 1 of 1 results
|
GT28F016B3BA110
Intel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 8K,64K | 2MX8 | 3 V | 110 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 1 | 8,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | INTEL CORP | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |