Filter Your Search
1 - 5 of 5 results
|
GT28F128W18T85
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS OPERATION | TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | 0.75 MM PITCH, CSP, MICRO, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
GT28F128W18T70
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 70 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS OPERATION | TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | 0.75 MM PITCH, CSP, MICRO, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
GT28F128W18T90
Intel Corporation
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 1.8 V | 90 ns | FLASH | TOP | YES | YES | NO | 8, 255 | 8000000 | 8.3886 M | 4 words | PARALLEL | 5 µA | 40 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEL CORP | FBGA, BGA56,7X8,30 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
GT28F128W18T70
Intel Corporation
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 1.8 V | 70 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS OPERATION | TOP | YES | YES | NO | 1 | 8, 255 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | 0.75 MM PITCH, CSP, MICRO, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
GT28F128W18T85
Intel Corporation
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 4K,32K | 8MX16 | 1.8 V | 85 ns | FLASH | ALSO SUPPORTS SYNCHRONOUS OPERATION | TOP | YES | YES | NO | 1 | 8, 255 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | 0.75 MM PITCH, CSP, MICRO, BGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 |