Filter Your Search
1 - 10 of 972 results
|
GTXO-83T/GR12.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 1.5 % | 1 PPM/FIRST YEAR | 1 kΩ | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.4 V | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) | 5mm x 3.2mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||
|
GTXO-83T/HN15MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 15 MHz | 2 % | 1 PPM/FIRST YEAR | 1 kΩ | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.4 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 5mm x 3.2mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||
|
GTXO-83T/KR16MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 16 MHz | 3 % | 1 PPM/FIRST YEAR | 1 kΩ | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.4 V | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) | 5mm x 3.2mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||
|
GTXO-83T/GN20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||
|
GTXO-83T/KR8.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||
|
GTXO-83T/GR8.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||
|
GTXO-83T/JN40.00MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | GTXO-83T | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.4 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-83T/GC6.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||
|
GTXO-83T/GI19.20MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | GTXO-83T | TAPE AND REEL | NO | 800 mV | 5.5 V | 2.4 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.0mm x 3.2mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-83T/KS16.3840MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | GOLLEDGE ELECTRONICS LTD | compliant | Sine |