Filter Your Search
1 - 2 of 2 results
|
GU1B
Gulfsemi
|
Check for Price | Yes | Contact Manufacturer | 1 A | 10 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GULF SEMICONDUCTOR LTD | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
GU1B
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 800 mA | 1.4 V | 1000 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 35 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SANKEN ELECTRIC CO LTD | unknown | EAR99 |