Filter Your Search
1 - 4 of 4 results
|
GUS-QS0A-031003-BA
TT Electronics Resistors
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 3415 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Miniature | 20 | TR | Tin/Lead (Sn/Pb) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
GUS-QS0A-03-1003-B
TT Electronics Resistors
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 1 W | 1534 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 100 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 1534 | 8533.21.00.20 | ||
|
GUS-QS0A-031003-BG
TT Electronics Resistors
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 3415 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Miniature | 20 | TR | Tin/Lead (Sn/Pb) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
GUS-QS0A-031003-BB
TT Electronics Resistors
|
Check for Price | No | Active | 100 kΩ | 0.1 % | 100 mW | 3415 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Miniature | 20 | TR | Tin/Lead (Sn/Pb) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |