Filter Your Search
1 - 5 of 5 results
|
GUS-QS0ALF-022003-FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 kΩ | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0ALF-022003-FB
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 kΩ | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | ||||||||||
|
GUS-QS0ALF-02-2003-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 1 W | 1534 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 200 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP-20, ROHS COMPLIANT | 8533.21.00.20 | ||
|
GUS-QS0ALF-022003-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 kΩ | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS0ALF-022003-FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 kΩ | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |