Filter Your Search
1 - 7 of 7 results
|
GUS-QSCBLF-023011-DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.5 % | 50 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | QSOP | 100 V | e3 | 125 °C | -55 °C | Miniature | 24 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QSCBLF-023011-DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.5 % | 50 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | QSOP | 100 V | e3 | 125 °C | -55 °C | Miniature | 24 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||
|
GUS-QSCBLF-023011-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.5 % | 50 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | QSOP | 100 V | e3 | 125 °C | -55 °C | Miniature | 24 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QSCBLF-023011-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.5 % | 50 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | QSOP | 100 V | e3 | 125 °C | -55 °C | Miniature | 24 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QSCBLF-023011-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.5 % | 50 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | QSOP | 100 V | e3 | 125 °C | -55 °C | Miniature | 24 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||
|
GUS-QSCBLF-02-3011-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.5 % | 1 W | 1534 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | QSOP | PRECISION | 50 mW | 3.01 kΩ | BUSSED | 1 | 70 °C | QSOP | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 23 | 24 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP-24, ROHS COMPLIANT | 8533.21.00.20 | ||
|
GUS-QSCBLF-023011-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.01 kΩ | 0.5 % | 50 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | QSOP | 100 V | e3 | 125 °C | -55 °C | Miniature | 24 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |