Filter Your Search
1 - 7 of 7 results
|
GUS-SS4BLF-02-1502-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 400 mW | 1519 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 15 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 7 | 8 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1519 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SS4BLF-02-1502-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS4BLF-02-1502-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS4BLF-02-1502-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS4BLF-02-1502-BC
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||||||||
|
GUS-SS4BLF-02-1502-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | |||||||||||||||
|
GUS-SS4BLF-02-1502-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 |