Filter Your Search
1 - 10 of 47,835 results
|
GUS-SS4BLF-02-3651-CB
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.65 kΩ | 0.25 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS4BLF-02-4121-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.12 kΩ | 0.1 % | 50 mW | 1915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS4BLF-03-1581-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.58 kΩ | 0.1 % | 50 mW | 1915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS4BLF-03-3610-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 361 Ω | 0.25 % | 50 mW | 1915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS4BLF-02-1502-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 kΩ | 0.1 % | 400 mW | 1519 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | SOIC | PRECISION | 50 mW | 15 kΩ | BUSSED | 1 | 70 °C | SOIC | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 7 | 8 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1519 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SS4BLF-02-2211-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.21 kΩ | 0.5 % | 400 mW | 1519 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | SOIC | PRECISION | 50 mW | 2.21 kΩ | BUSSED | 1 | 70 °C | SOIC | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 7 | 8 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1519 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SS4BLF-00-3300-JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 330 Ω | 5 % | 50 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS4BLF-00-4640-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 464 Ω | 0.25 % | 50 mW | 1915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS4BLF-01-1052-FA
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.5 kΩ | 1 % | 50 mW | 1915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | |||||||||||||||
|
GUS-SS4BLF-01-1211-CC
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.21 kΩ | 0.25 % | 50 mW | 1915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 8 | TR | Matte Tin (Sn) | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 |