Parametric results for: GVT71128E36T-9 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gvt71128e36t9
Select parts from the table below to compare.
Compare
Compare
GVT71128E36T-9
Cypress Semiconductor
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 8.5 ns 90 MHz STANDARD SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 290 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41