Filter Your Search
1 - 1 of 1 results
|
GVT73256A16J-12C
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 210 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |