Filter Your Search
1 - 9 of 9 results
|
GVXO-525/PBI54.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 54 MHz | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL; BULK | 4.5 V | 500 mV | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | unknown | Clock | ||||
|
GVXO-525/PBIFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL; BULK | 4.5 V | 500 mV | 10 ns | NO | 80 ppm | 10 % | 54 MHz | 1.5 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-525PBI27.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 27 MHz | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL | 10 ns | NO | 80 ppm | 10 % | 10 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||
|
GVXO-525/PBI35.3280MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 35.328 MHz | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL; BULK | 4.5 V | 500 mV | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | unknown | Clock | ||||
|
GVXO-525/PBI27.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 27 MHz | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL; BULK | 4.5 V | 500 mV | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | unknown | Clock | ||||
|
GVXO-525/PBI1.50MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 1.5 MHz | 50 % | 15 pF | 5 V | CMOS | BULK; TR, 7 INCH | 4.5 V | 500 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||
|
GVXO-525/PBI1.5MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL; BULK | 4.5 V | 500 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | unknown | Clock | ||||
|
GVXO-525PBIFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL | 10 ns | NO | 80 ppm | 10 % | 50 MHz | 2 MHz | 10 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||
|
GVXO-525PBI35.3280MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 35.328 MHz | 50 % | 15 pF | 5 V | CMOS | GVXO-525 | TAPE AND REEL | 10 ns | NO | 80 ppm | 10 % | 10 ns | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 5.2mm x 3.4mm x 1.3mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock |