Filter Your Search
1 - 10 of 77 results
|
LGW2D331MELZ25
Nichicon Corporation
|
$1.8295 | Yes | Yes | Active | 330 µF | 200 V | 1.97 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2D471MELA25
Nichicon Corporation
|
$2.2333 | Yes | Yes | Active | 470 µF | 200 V | 2.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 910 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2D561MELZ35
Nichicon Corporation
|
$2.5791 | Yes | Yes | Active | 560 µF | 200 V | 2.22 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGW2D471MELZ30
Nichicon Corporation
|
$2.6596 | Yes | Yes | Active | 470 µF | 200 V | 2.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 910 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2D561MELA30
Nichicon Corporation
|
$2.6951 | Yes | Yes | Active | 560 µF | 200 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGW2D821MELZ45
Nichicon Corporation
|
$3.2306 | Yes | Yes | Active | 820 µF | 200 V | 2.65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.21 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 45 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2D821MELA40
Nichicon Corporation
|
$3.4730 | Yes | Yes | Active | 820 µF | 200 V | 3.08 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.21 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGW2D681MELZ40
Nichicon Corporation
|
$3.6112 | Yes | Yes | Active | 680 µF | 200 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGW2D821MELC25
Nichicon Corporation
|
$3.8199 | Yes | Yes | Active | 820 µF | 200 V | 3.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.21 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2D821MELB30
Nichicon Corporation
|
$3.9800 | Yes | Yes | Active | 820 µF | 200 V | 3.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.21 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |