Parametric results for: GW2E101LR under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 374 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: gw2
Select parts from the table below to compare.
Compare
Compare
LGW2D331MELZ25
Nichicon Corporation
$1.8295 Yes Yes Active 330 µF 200 V 1.97 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 770 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
LGW2G101MELZ25
Nichicon Corporation
$2.1775 Yes Yes Active 100 µF 400 V 1.02 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 600 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
LGW2W820MELZ25
Nichicon Corporation
$2.2009 Yes Yes Active 82 µF 450 V 960 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 570 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
LGW2E391MELZ35
Nichicon Corporation
$2.2300 Yes Yes Active 390 µF 250 V 1.95 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 930 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 35 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
LGW2D471MELA25
Nichicon Corporation
$2.2333 Yes Yes Active 470 µF 200 V 2.17 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 910 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 25 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
LGW2E271MELZ25
Nichicon Corporation
$2.3098 Yes Yes Active 270 µF 250 V 1.65 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 770 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 25 mm NICHICON CORP , compliant EAR99 8532.22.00
LGW2E331MELZ30
Nichicon Corporation
$2.4285 Yes Yes Active 330 µF 250 V 1.8 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 860 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon
LGW2G121MELZ30
Nichicon Corporation
$2.4401 Yes Yes Active 120 µF 400 V 1.22 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 650 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm NICHICON CORP , compliant EAR99 8532.22.00
LGW2D561MELZ35
Nichicon Corporation
$2.5791 Yes Yes Active 560 µF 200 V 2.22 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1 mA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 35 mm NICHICON CORP , compliant EAR99 8532.22.00
LGW2W101MELZ30
Nichicon Corporation
$2.5863 Yes Yes Active 100 µF 450 V 1.04 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm NICHICON CORP , compliant EAR99 8532.22.00 Nichicon