Filter Your Search
1 - 10 of 374 results
|
LGW2D331MELZ25
Nichicon Corporation
|
$1.8295 | Yes | Yes | Active | 330 µF | 200 V | 1.97 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2G101MELZ25
Nichicon Corporation
|
$2.1775 | Yes | Yes | Active | 100 µF | 400 V | 1.02 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2W820MELZ25
Nichicon Corporation
|
$2.2009 | Yes | Yes | Active | 82 µF | 450 V | 960 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 570 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2E391MELZ35
Nichicon Corporation
|
$2.2300 | Yes | Yes | Active | 390 µF | 250 V | 1.95 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 930 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2D471MELA25
Nichicon Corporation
|
$2.2333 | Yes | Yes | Active | 470 µF | 200 V | 2.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 910 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2E271MELZ25
Nichicon Corporation
|
$2.3098 | Yes | Yes | Active | 270 µF | 250 V | 1.65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGW2E331MELZ30
Nichicon Corporation
|
$2.4285 | Yes | Yes | Active | 330 µF | 250 V | 1.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 860 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGW2G121MELZ30
Nichicon Corporation
|
$2.4401 | Yes | Yes | Active | 120 µF | 400 V | 1.22 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 650 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGW2D561MELZ35
Nichicon Corporation
|
$2.5791 | Yes | Yes | Active | 560 µF | 200 V | 2.22 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LGW2W101MELZ30
Nichicon Corporation
|
$2.5863 | Yes | Yes | Active | 100 µF | 450 V | 1.04 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |