Parametric results for: GWIXP455AAC under Microprocessors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: gwixp455aac
Select parts from the table below to compare.
Compare
Compare
package
GWIXP455AAC
Intel Corporation
Check for Price No No Obsolete 32 400 MHz 32 32 66 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES NO 1.365 V 1.235 V COMMERCIAL S-PBGA-B544 Not Qualified 70 °C 225 30 544 PLASTIC/EPOXY BGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 2.51 mm 35 mm 35 mm BGA BGA, 544 Compliant 3A991.a.2 8542.31.00.25
package
GWIXP455AACT
Intel Corporation
Check for Price No Obsolete 32 400 MHz 32 32 66 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES NO 1.365 V 1.235 V INDUSTRIAL S-PBGA-B544 Not Qualified 85 °C -40 °C 225 30 544 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG BALL 1.27 mm BOTTOM 2.51 mm 35 mm 35 mm BGA PLASTIC, BGA-544 544 3A991.a.2 8542.31.00.25