Filter Your Search
1 - 1 of 1 results
|
|
GWIXP455BAB
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 266 MHz | 32 | 32 | 33.33 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.465 V | 3.135 V | COMMERCIAL | S-PBGA-B544 | Not Qualified | 1 | 70 °C | 544 | PLASTIC/EPOXY | TBGA | BGA544,26X26,50 | SQUARE | GRID ARRAY, THIN PROFILE | BALL | 1.27 mm | BOTTOM | 1.17 mm | 35 mm | 35 mm | BGA | PLASTIC, BGA-544 | 544 | 3A991.a.2 | 8542.31.00.25 |