Parametric results for: GWIXP460AB under Microprocessors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: gwixp460ab
Select parts from the table below to compare.
Compare
Compare
package
GWIXP460AB
Intel Corporation
Check for Price Obsolete 32 266 MHz 32 32 66 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 1.365 V 1.235 V COMMERCIAL S-PBGA-B544 Not Qualified e0 70 °C 544 PLASTIC/EPOXY HBGA BGA544,26X26,50 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN LEAD BALL 1.27 mm BOTTOM 2.51 mm 35 mm 35 mm BGA PLASTIC, BGA-544 544 3A991.a.2 8542.31.00.25
package
GWIXP460ABT
Intel Corporation
Check for Price No Obsolete 32 266 MHz 32 32 66 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES NO 1.365 V 1.235 V INDUSTRIAL S-PBGA-B544 Not Qualified e0 85 °C -40 °C 544 PLASTIC/EPOXY BGA BGA544,26X26,50 SQUARE GRID ARRAY, HEAT SINK/SLUG TIN LEAD BALL 1.27 mm BOTTOM 2.51 mm 35 mm 35 mm BGA PLASTIC, BGA-544 544 3A991.a.2 8542.31.00.25