Filter Your Search
1 - 10 of 68 results
|
GXO-194S1.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 1 MHz | 100 % | 25 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
GXO-194T106.250MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | CMOS | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||||||||||
|
GXO-194T/BI1.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | CMOS | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||||||||||
|
GXO-194T/BI100.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 100 MHz | 50 % | 5 TTL | 5 V | TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GXO-194S/BFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 % | 25 pF | 5 V | CMOS | TRISTATE ENABLE/DISABLE FUNCTION | 4 ns | NO | 125 MHz | 1 MHz | 4 ns | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-194S/I1.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 1 MHz | 100 % | 25 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
GXO-194T/I1.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | CMOS | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||||||||||
|
GXO-194T/BFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 % | 5 TTL | 5 V | CMOS | TRISTATE ENABLE/DISABLE FUNCTION | 4 ns | NO | 125 MHz | 1 MHz | 4 ns | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-194S100.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 100 MHz | 100 % | 25 pF | 5 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 45 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.15mm x 5.15mm x 1.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GXO-194T/B80.0MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | CMOS | GOLLEDGE ELECTRONICS LTD | compliant | Clock |